
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADXL344ACCZ-RLCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK6147RL Cut Tape60AK6147 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 25+ | $3.860 |
| 50+ | $3.730 |
| 100+ | $3.610 |
| 250+ | $3.490 |
| 500+ | $3.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADXL344ACCZ-RLCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK6147RL Cut Tape60AK6147 |
| Technical Datasheet | |
| MEMS Sensor Output | Digital |
| MEMS Sensor Output | Digital |
| Sensing Range - Accelerometer | ± 2g, ± 4g, ± 8g, ± 16g |
| Sensing Axis | X, Y, Z |
| Output Interface | I2C, SPI |
| Sensor Case / Package | LGA |
| No. of Pins | 16Pins |
| Sensitivity Typ | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
| Sensor Case Style | LGA |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Sensitivity Min | - |
| Operating Temperature Max | 85°C |
| Sensitivity Max | - |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13bit) measurement at upto ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either a SPI (3- or 4-wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. It is used in applications such as handsets, gaming and pointing devices, hard disk drive (HDD) protection.
- User-adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Wide supply and I/O voltage range from 1.7V to 2.75V
- 10,000g shock survival
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.6V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.6V)
- Measurement range is ±2, ±4, ±8, ±16
- Specified voltage is 2.6V
- Operating temperature is -40°C to +85°C
- Package style is 16-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| MEMS Sensor Output | Digital |
|---|---|
| Sensing Range - Accelerometer | ± 2g, ± 4g, ± 8g, ± 16g |
| Output Interface | I2C, SPI |
| No. of Pins | 16Pins |
| Sensor Case Style | LGA |
| Supply Voltage Max | 2.75V |
| Sensitivity Min | - |
| Sensitivity Max | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| MEMS Sensor Output | Digital |
|---|---|
| Sensing Axis | X, Y, Z |
| Sensor Case / Package | LGA |
| Sensitivity Typ | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
