
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.640 | $13.64 |
| Total Price | $13.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $12.170 |
| 25+ | $11.690 |
| 50+ | $11.360 |
| 100+ | $11.100 |
| 250+ | $11.040 |
| 500+ | $10.970 |
| 1000+ | $10.210 |
Product Information
Product Overview
ADXL313 is a small, thin, low power, 3-axis accelerometer with high resolution (13bit) measurement upto ±4g. Digital output data is formatted as 16bit twos complement and is accessible through either a serial port interface (SPI) (3-wire or 4-wire) or I²C digital interface. It is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (1024LSB/g) and low noise (150μg/√Hz) enable resolution of inclination changes of as little as 0.1°. A built-in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.025° of inclination. It is used in applications such as car alarms, hill start aid (HSA) systems, electronic parking brakes, data recorders (black boxes).
- Measurement range is ±0.5, ±1, ±2, ±4g typical
- Nonlinearity is ±0.5% typical at (TA = -40°C to +105°C, VS = VDD I/O = 3.3V)
- Inter axis alignment error is ±0.1 degrees typical at (VS = VDD I/O = 3.3V)
- RMS noise is 1.5mg rms typical at (TA = -40°C to +105°C, VS = VDD I/O = 3.3V)
- Supply current is 170mA typical at (TA = -40°C to +105°C, VS = VDD I/O = 3.3V)
- Operating voltage range from 2V to 3.6V, qualified for automotive application
- Operating temperature is -40°C to +105°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 0.5g, ± 1 g, ± 2 g, ± 4 g
Digital
I2C, SPI
32Pins
1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
3.6V
-
105°C
-
MSL 3 - 168 hours
Digital
X, Y, Z
LFCSP
LFCSP
2V
-40°C
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
