2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    ADXL203CE-REEL

                                                                                                    MEMS ACCELEROMETER, ANALOGUE, X/Y AXIS

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADXL203CE-REEL
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADXL203CE-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK6130
                                                                                                    Cut Tape60AK6130
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    49 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$47.930$47.93
                                                                                                    Total Price $47.93
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$47.930
                                                                                                    10+$43.390
                                                                                                    25+$42.950
                                                                                                    50+$42.510
                                                                                                    100+$41.440
                                                                                                    250+$41.430
                                                                                                    500+$41.420
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADXL203CE-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK6130
                                                                                                    Cut Tape60AK6130
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range - Accelerometer± 1.7g
                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    Sensing AxisX, Y
                                                                                                    Output InterfaceVoltage
                                                                                                    Sensor Case / PackageLCC
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Case StyleLCC
                                                                                                    Sensitivity Typ1000mV/g
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max6V
                                                                                                    Sensitivity Min960mV/g
                                                                                                    Sensitivity Min0
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Max0
                                                                                                    Sensitivity Max1040mV/g
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADXL203CE is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.

                                                                                                    • g-range is ±1.7
                                                                                                    • Specified voltage range is 5V
                                                                                                    • Bandwidth adjustment with a single capacitor
                                                                                                    • 3500g shock survival, RoHS compliant
                                                                                                    • X and Y axes aligned to within 0.1°typical
                                                                                                    • Low power is 700μA at VS = 5V typical
                                                                                                    • High zero g bias stability, high sensitivity accuracy
                                                                                                    • Operating temperature range is −40°C to +125°C
                                                                                                    • Packaging style is 8-terminal ceramic LCC

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 1.7g

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Output Interface

                                                                                                    Voltage

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Sensitivity Typ

                                                                                                    1000mV/g

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    Sensitivity Min

                                                                                                    0

                                                                                                    Sensitivity Max

                                                                                                    0

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Sensing Axis

                                                                                                    X, Y

                                                                                                    Sensor Case / Package

                                                                                                    LCC

                                                                                                    Sensor Case Style

                                                                                                    LCC

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Sensitivity Min

                                                                                                    960mV/g

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Max

                                                                                                    1040mV/g

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)