ADV7401BSTZ-110
Video Decoder, SDTV/HDTV, 12 Channel, 10 Bit, 3.15 to 3.45 V, 110 MSPS, -40 to 85 °C, LQFP-100

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7401BSTZ-110Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6122 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.190 |
| 5+ | $64.450 |
| 10+ | $59.720 |
| 25+ | $54.980 |
| 50+ | $53.070 |
| 100+ | $51.060 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7401BSTZ-110Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6122 |
| Technical Datasheet | |
| IC Type | Decoder |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| IC Case / Package | LQFP |
| No. of Pins | 100Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADV7401 is a high quality, single chip, multiformat video decoder and graphics digitizer. This multiformat decoder supports the conversion of PAL, NTSC and SECAM standards in the form of composite or S-video into a digital ITU-R BT.656 format. The ADV7401 also supports the decoding of a component RGB/YPrPb video signal into a digital YCrCb or RGB pixel output stream. The support for component video includes standards such as 525i, 625i, 525p, 625p, 720p, 1080i, 1250i and many other HD and SMPTE standards. Graphic digitization is also supported by the ADV7401: it is capable of digitizing RGB graphics signals from VGA to SXGA rates and converting them into a digital RGB or YCrCb pixel output stream. Typical application includes LCD/DLP™ rear projection HDTVs, PDP HDTVs, CRT HDTVs, LCD/DLP front projectors, LCD TV (HDTV ready), HDTV STBs with PVR, hard-disk-based video recorders, multiformat scan converters, DVD recorders with progressive scan input support and AVR receiver.
- Four 10bit ADCs sampling up to 140MHz and NTSC/PAL/SECAM color standards support
- 12 analog input channel mux, SCART fast blank support, internal antialias filters
- 525p-/625p-component progressive scan support and 720p-/1080i-component HDTV support
- Digitizes RGB graphics up to 1280 x 1024 at 75Hz (SXGA)
- 24bit digital input port supports data from DVI/HDMI Rx IC
- Any to any, 3 x 3 color-space conversion matrix
- 12bit 4:4:4/8bit 4:2:2 DDR pixel output interface
- Programmable interrupt request output pin and VBI data slicer (including teletext)
- 100 lead LQFP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Decoder |
|---|---|
| Supply Voltage Max | 3.45V |
| No. of Pins | 100Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 3.15V |
|---|---|
| IC Case / Package | LQFP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
