ADV7393WBCPZ
Video Encoder, SD/HD, 10 Bit, 1.71 to 1.89 V, Digital/Analogue I/O, -40 to 105 °C, LFCSP-EP-40

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7393WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6121 |
| Your Part Number | |
| Technical Datasheet |
530 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
| 5+ | $19.920 |
| 10+ | $17.700 |
| 25+ | $17.050 |
| 50+ | $16.410 |
| 100+ | $15.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7393WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK6121 |
| Technical Datasheet | |
| IC Type | Encoder |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 1.89V |
| IC Case / Package | LFCSP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADV7393 is a high speed, digital-to-analog video encoder on single monolithic chip. This device has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. It has a 16bit video input port that can be configured in a variety of ways. SD RGB input is supported. It is optimized for low power operation, occupying a minimal footprint, and requiring few external components, this encoder are ideally suited to portable and power-sensitive applications requiring TV-out functionality. Cable detection and DAC auto power-down feature ensure that power consumption is kept to a minimum. It is widely used in application such as mobile handsets, digital still cameras, portable media and DVD players, portable game consoles, digital camcorders, set-top box (STB) etc.
- Patented content-dependent low power DAC operation
- Automatic cable detection and DAC power-down, individual DAC on/off control
- Sleep mode with minimal power consumption, copy generation management system (CGMS)
- Closed captioning and wide screen signaling (WSS)
- Complete on-chip video timing generator, on-chip test pattern generation
- Luma and chroma filter responses, vertical blanking interval (VBI)
- Subcarrier frequency (fSC) and phase, luma delay, qualified for automotive application
- Color and black bar, hatch, flat field/frame, fully programmable YCrCb to RGB matrix
- Macrovision antitaping is no, operating temperature is −40°C to +105°C
- 40-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Encoder |
|---|---|
| Supply Voltage Max | 1.89V |
| No. of Pins | 40Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.71V |
|---|---|
| IC Case / Package | LFCSP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
