
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 5+ | $23.680 |
| 10+ | $21.550 |
| 25+ | $17.900 |
| 50+ | $17.790 |
| 100+ | $17.670 |
Product Information
Product Overview
ADV7343 is a high speed, digital-to-analog video encoder. Six high speed, NSV, 3.3V, 12bit video DACs provide support for composite (CVBS), S-Video (Y-C), and component (YPrPb/RGB) analog outputs in standard definition (SD), enhanced definition (ED), or high definition (HD) video formats. It has a have a 30bit pixel input port that can be configured in a variety of ways. SD video formats are supported over an SDR interface, and ED/HD video formats are supported over SDR and DDR interfaces. Pixel data can be supplied in either the YCrCb or RGB color space. The parts also support embedded EAV/SAV timing codes, external video synchronization signals, and I²C® communication protocol. Cable detection and DAC auto power-down features keep power consumption to a minimum. It is used in applications such as DVD recorders and players, high definition Blu-ray DVD players.
- 3.3V analog operation, 1.8V digital operation, 1.8V or 3.3V I/O operation
- Copy generation management system (CGMS), wide screen signaling (WSS), closed captioning
- Undershoot limiter, gamma correction, digital noise reduction (DNR)
- Copy generation management system (CGMS), closed captioning and wide screen signaling (WSS)
- Integrated subcarrier locking to external video source, complete on-chip video timing generator
- On-chip test pattern generation, on-board voltage reference (optional external input)
- Luma and chroma filter responses, vertical blanking interval (VBI)
- Undershoot limiter, dual data rate (DDR) input support
- Simultaneous SD and ED/HD operation, EIA/CEA-861B compliance support
- Operating temperature is -40°C to +85°C, package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Encoder
1.89V
64Pins
85°C
-
No SVHC (04-Feb-2026)
1.71V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
