ADV7280WBCPZ
Video Decoder, SDTV, 4 Channel, 10 Bit, 1.71 to 1.89 V, 172 MSPS, -40 to 105 °C, LFCSP-EP-32

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7280WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9075 |
| Your Part Number | |
| Technical Datasheet |
348 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
| 10+ | $16.360 |
| 25+ | $15.730 |
| 50+ | $15.100 |
| 100+ | $14.470 |
| 250+ | $14.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7280WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9075 |
| Technical Datasheet | |
| IC Type | Decoder |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 1.89V |
| IC Case / Package | LFCSP-WQ |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADV7280 is a versatile one-chip, multiformat video decoder. This device automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The device converts the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The device is programmed via a 2-wire, serial bidirectional port (I²C compatible) and are fabricated in a 1.8V CMOS process. It is widely used in application such as smartphone/multimedia handsets, automotive infotainment, DVRs for video security, media players etc.
- Analog video input channels with on-chip antialiasing filter
- Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
- Upto 1.47V common-mode input range solution, excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement, fast switching capability
- Integrated interlaced-to-progressive (I2P) video output converter, adaptive contrast enhancement
- Rovi (Macrovision) copy protection detection
- Full featured vertical blanking interval (VBI) data slicer, power-down mode available
- Operating temperature range is −40°C to +105°C, qualified for automotive applications
- Package style is 32-lead lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Decoder |
|---|---|
| Supply Voltage Max | 1.89V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.71V |
|---|---|
| IC Case / Package | LFCSP-WQ |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
