
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7182WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9068 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.520 |
| 10+ | $17.200 |
| 25+ | $16.560 |
| 50+ | $15.920 |
| 100+ | $15.280 |
| 250+ | $14.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7182WBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9068 |
| Technical Datasheet | |
| IC Type | Decoder |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 2V |
| IC Case / Package | LFCSP-WQ |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADV7182 is a 10bit, SDTV video decoder with differential inputs. It automatically detects and converts standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. External HS, VS, and FIELD signals can provide timing references for LCD controllers and other video ASICs. The accurate 10-bit analog-to-digital conversion provides professional quality video performance for consumer applications with true 8bit data resolution. The analog video inputs accept both single-ended, pseudo-differential, and fully differential composite video signals as well as S-Video and YPbPr video signals, supporting a wide range of consumer and automotive video sources. Application includes automotive infotainment, DVRs for video security, media players.
- Four analog video input channels with on-chip antialiasing filter
- CVBS (composite), Y/C (S-Video), and YPrPb (component) video input support
- Fully differential, pseudo differential, and single-ended CVBS video input support
- Up to 4V common-mode input range solution
- Excellent common-mode rejection capabilities, qualified for automotive application
- Five-line adaptive comb filters and CTI/DNR video enhancement
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Video fast switch capability, adaptive contrast enhancement (ACE)
- 32-lead lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Decoder |
|---|---|
| Supply Voltage Max | 2V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.65V |
|---|---|
| IC Case / Package | LFCSP-WQ |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
