ADV7182AWBCPZ
Video Decoder, SDTV, 4 Channel, 10 Bit, 1.71 to 1.89 V, 172 MSPS, -40 to 105 °C, LFCSP-EP-32

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7182AWBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9067 |
| Your Part Number | |
| Technical Datasheet |
52 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 5+ | $20.280 |
| 10+ | $18.030 |
| 25+ | $17.380 |
| 50+ | $16.720 |
| 100+ | $16.070 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADV7182AWBCPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AK9067 |
| Technical Datasheet | |
| IC Type | Decoder |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 1.89V |
| IC Case / Package | LFCSP |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADV7182A is a versatile, one chip, multiformat video decoder that automatically detects standard analog baseband video signals and converts them into YCbCr 4:2:2 component video data streams. The analog input of the ADV7182A features a single, 10bit ADC and an on-chip differential to single-ended converter to accommodate direct connection of differential, pseudo differential, or single-ended CVBS without the need for external amplifier circuitry. The standard definition processor (SDP) on the ADV7182A automatically detects NTSC, PAL, and SECAM standards in the form of CVBS (composite), S-Video(Y/C), and YPrPb(component). The analog video is converted into a 4:2:2 component video data stream that is compatible with the 8bit ITU-R BT.656 interface standard. ADV7182A1 has the same pinout and is software compatible with the ADV7182. Typical application includes advanced driver assistance, automotive infotainment, DVRs for video security and media players.
- Worldwide NTSC/PAL/SECAM color demodulation support
- 4 analog video input channels with on-chip antialiasing filter
- Video input support for CVBS (composite), S-Video (Y/C), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM auto detection and up to 4V common-mode input range solution
- Excellent CMR capability and 5-line adaptive comb filters and CTI/DNR video enhancement
- Full-featured VBI data slicer with teletext support and 2-wire serial MPU interface (I2C compatible)
- Single 1.8V supply possible
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Decoder |
|---|---|
| Supply Voltage Max | 1.89V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.71V |
|---|---|
| IC Case / Package | LFCSP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
