
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.540 |
| 10+ | $16.290 |
| 25+ | $15.110 |
| 50+ | $14.440 |
| 100+ | $13.770 |
| 250+ | $13.580 |
| 500+ | $13.390 |
Product Information
Product Overview
ADUM6421A is a quad-channel digital isolator with an isoPower®, integrated, isolated dc-to-dc converter. It is based on the Analog Devices, Inc., iCoupler® technology. This dc-to-dc converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminates need for a separate, isolated dc-to-dc converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. It is widely used in application such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial programmable logic controllers (PLCs) etc.
- Output supply current is 100mA, AEC-Q100 qualified for automotive application
- High common-mode transient immunity is 100KV/µs
- Quad dc to 100Mbps signal isolation channels
- IDD1 is 8.3mA typ at (100Mbps, TA = 25°C, VDD1 = VDD2 = 5.0V)
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 1
- VDDP voltage range is 4.5V to 5.5V
- Operating temperature range is −40°C to +125°C
- Package style is 28-lead SOIC-W-FP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.7V
5.5V
WSOIC-FP
100Mbps
CMOS
Magnetic
-40°C
-
AEC-Q100
No SVHC (04-Feb-2026)
4 Channel
10ns
WSOIC-FP
28Pins
CMOS
Digital Isolator
5kV
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
