
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.730 | $16.73 |
| Total Price | $16.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 25+ | $12.370 |
| 50+ | $11.900 |
| 100+ | $11.430 |
| 250+ | $11.240 |
| 500+ | $11.050 |
| 1000+ | $10.430 |
| 2500+ | $10.220 |
Product Information
Product Overview
ADUM6421ABRNZ5-RL is a quad-channel digital isolator with an isoPower®, integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminates the need for a separate, isolated DC-to-DC converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board chargers (OBC) and DC to DC, and industrial programmable logic controllers (PLCs).
- isoPower integrated, isolated dc-to-dc converter, 100mA output supply
- Meets CISPR 32/EN55032 class B emission limits up to 5Mbps at a full load on a 2-layer PCB
- High common-mode transient immunity is 100KV/µs typical
- Output rise time/fall time is 2.5ns typical at (10% to 90%)
- Line regulation is 20mV/V typical at (IISO = 50mA, VDDP = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, TA = 25°C)
- Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 90mA)
- Switching frequency is 180MHz typical at (TA = 25°C, VDDP = VISO = 5V)
- Operating temperature range from -40°C to +125°C, 28-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
28Pins
-
Digital Isolator
5kV
125°C
-
1.7V
WSOIC
100Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
