Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM6401ARIZ
Newark Part No.39Y2691
Product RangeADUM6401 Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 10+ | $18.680 |
| 25+ | $18.180 |
| 74+ | $17.480 |
| 111+ | $16.780 |
| 259+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM6401ARIZ
Newark Part No.39Y2691
Product RangeADUM6401 Series
Technical Datasheet
No. of Channels4 Channel
No. of Channels4Channels
Propagation Delay55ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate1Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeADUM6401 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4 Channel
Propagation Delay
55ns
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
1Mbps
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
ADUM6401 Series
MSL
MSL 3 - 168 hours
No. of Channels
4Channels
Supply Voltage Min
3V
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability