
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM6202ARWZCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 26AM5975 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 10+ | $13.430 |
| 25+ | $12.750 |
| 50+ | $12.070 |
| 100+ | $11.740 |
| 250+ | $11.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM6202ARWZCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 26AM5975 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 25Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Capacitive, Magnetic |
| Isolation Voltage | 5kVrms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM6202ARWZ is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. This device eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. Applications include RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, isolated sensor interfaces, industrial PLCs.
- Number of inputs, VDD1 side is 0
- Number of inputs, VISO side is 2
- 1Mbps maximum data rate
- 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Load regulation is 1% typical at (IISO = 8mA to 72mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF/10µF, IISO = 72mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF/10µF, IISO = 72mA)
- Switching frequency is 180MHz typical at (TA = 25°C)
- Ambient operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kVrms |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | WSOIC |
| Data Rate | 25Mbps |
| Output Level | - |
| Isolation Type | Capacitive, Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
