
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.650 | $10.65 |
| Total Price | $10.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 25+ | $7.740 |
| 50+ | $7.430 |
| 100+ | $7.110 |
| 250+ | $7.020 |
| 500+ | $6.880 |
| 1000+ | $6.740 |
| 2500+ | $6.600 |
Product Information
Product Overview
ADUM5411BRSZ-RL7 is a quad-channel digital isolator with isoPower®, integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that is adjustable between 3.15V and 5.25V. It eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, a total isolation solution. It is approved by 2500V rms for 1 minute per UL 1577, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as RS-232 transceivers, power supply startup bias and gate drives, isolated sensor interfaces, and industrial PLCs.
- isoPower integrated, isolated dc-to-dc converter, up to 150mW output power
- High common-mode transient immunity is 100KV/μs typical
- Number of inputs, VDD1 side is 3, line regulation is 20mV/V typ at ISO=15mA, VDDP=4.5-5.5V, TA=25°C
- Number of inputs, VISO side is 1, load regulation is 1% typ (IISO = 3mA to 27mA, TA = 25°C)
- 150Mbps max data rate, output ripple is 75mV p-p typ 20MHz bandwidth, TA=25°C, VDD1=VDDP=VISO=5V
- 13ns max propagation delay at 5V, output noise is 200mV p-p typ at TA=25°C, VDD1=VDDP=VISO=5V
- 3ns maximum pulse width distortion (tPLH − tPHL)
- Switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Pulse-width modulation frequency is 600KHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 24-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.7V
5.5V
SSOP
150Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4 Channel
7.2ns
SSOP
24Pins
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
