
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $7.510 |
| 25+ | $7.100 |
| 50+ | $6.680 |
| 100+ | $6.480 |
| 250+ | $6.280 |
| 500+ | $6.080 |
Product Information
Product Overview
ADUM5020 is an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., icoupler® technology, this dc-to-dc converter provides regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminate the need to design and build isolated dc-to-dc converters in applications upto 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution. It is widely used in application such as RS-485/RS-422/CAN transceiver power, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Output current is 70mA min
- PWM frequency is 625KHz typ
- Line regulation is 2mV/V typ at (IISO = 50mA, VDDP = 3V to 3.6V)
- Load regulation is 1% typ at (IISO = 7mA to 63mA)
- Output noise is 130mV p-p typ at (CBO = 0.1µF 10µF, IISO = 90mA)
- Switching frequency is 180MHz typ
- Typical VDDP voltage is 5V
- Operating temperature is −40°C to +125°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Channel
-
5.5V
WSOIC
-
-
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
1Channels
4.5V
WSOIC
16Pins
-
Digital Isolator
3kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
