
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5000ARWZ-RLCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK5986RL Cut Tape60AK5986 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.680 | $8.68 |
| Total Price | $8.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 25+ | $8.040 |
| 50+ | $7.910 |
| 100+ | $7.780 |
| 250+ | $7.620 |
| 500+ | $7.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5000ARWZ-RLCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK5986RL Cut Tape60AK5986 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Regulator Output Type | Fixed |
| Output Type | Fixed |
| No. of Channels | 1Channels |
| No. of Outputs | 1Outputs |
| Propagation Delay | - |
| Topology | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Input Voltage Min | 2.7V |
| Interface Case Style | WSOIC |
| Input Voltage Max | 5.5V |
| Max Output Current | 100mA |
| Output Current | 100mA |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 180MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | WSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 180MHz |
Product Overview
ADUM5000 is an Isolated DC to DC converter based on the Analog Devices, Inc., iCoupler® technology. The dc-to-dc converter in this device provides regulated, isolated power in several combinations of input and output voltages. The analog devices chip scale transformer, iCoupler technology, transfers isolated power in this dc-to-dc converter with upto 33% efficiency. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60747-5-2 (VDE 0884, part 2), VIORM = 560V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-ups and gate drives, isolated sensor interfaces, industrial PLCs etc.
- Thermal overload protection
- Setpoint is 5V
- Line regulation is 1mV typical at (IISO = 50mA, VDD1 = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA)
- Output noise is 200mV p-p typical (CBO = 0.1μF 10μF, IISO = 90mA)
- Switching frequency is 180MHz typical
- Supply current is 4mA typical at (IISO = 0mA)
- Hysteresis is 0.3V typical
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | - |
| Supply Voltage Max | 5.5V |
| Interface Case Style | WSOIC |
| Max Output Current | 100mA |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Fixed |
|---|---|
| No. of Channels | 1Channels |
| Propagation Delay | - |
| Supply Voltage Min | 2.7V |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Output Current | 100mA |
| No. of Pins | 16Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 180MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | WSOIC |
| Switching Frequency | 180MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
