
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $8.250 |
| 25+ | $7.440 |
| 50+ | $7.190 |
| 100+ | $6.940 |
| 250+ | $6.880 |
| 500+ | $6.810 |
Product Information
Product Overview
ADuM4402 is 4-channel digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. This isolator provides four independent isolation channels in a variety of channel configurations and data rates. Operate with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It has a patented refresh feature that ensures DC correctness in the absence of input logic transitions and during power-up/power-down conditions. Typically used in general-purpose, high voltage, multichannel isolation, medical equipments, motor drives and power supplies.
- Enhanced system-level ESD performance per IEC 61000-4-x
- 3.3V/5V level translation
- High temperature operation: 105°C
- Low power operation, bidirectional communication
- High common-mode transient immunity of <gt/>25KV/µs
- Output enable function
- 2 I/Ps VDD1 side, 2 I/Ps VDD2 side, 10Mbps maximum data rate, 50ns maximum propagation delay (5V)
- 3ns maximum pulse width distortion
- Temperature range from -40°C to +105°C, package is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
35ns
5.5V
WSOIC
10Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4 Channel
3V
WSOIC
16Pins
CMOS
Digital Isolator
5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
