
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4190SRIZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5965 |
| Your Part Number | |
| Technical Datasheet |
518 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 3000+ | $2.960 |
| 6000+ | $2.900 |
| 12000+ | $2.840 |
| 18000+ | $2.780 |
| 30000+ | $2.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4190SRIZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK5965 |
| Technical Datasheet | |
| No. of Amplifiers | 1Amplifiers |
| Isolation Voltage | 5kVrms |
| Supply Voltage Range | 3V to 20V |
| Supply Voltage Range | 3V to 20V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Gain Bandwidth Product | 200kHz |
| Gain Non-Linearity Max | - |
| Isolation Type | Magnetic |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | - |
| Amplifier Case Style | WSOIC |
| Bandwidth | 200kHz |
| No. of Amplifiers | 1 Amplifier |
Product Overview
ADUM4190SRIZ is a high-stability isolated error amplifier based on Analog Devices, Inc., iCoupler® technology. It is ideal for linear feedback power supplies. The primary side controllers of this enable improvements in transient response, power density, and stability as compared to commonly used optocoupler and shunt regulator solutions. Included in the ADuM4190 is a wideband operational amplifier for a variety of commonly used power supply loop compensation techniques. It is fast enough to allow a feedback loop to react to fast transient conditions and overcurrent conditions. Also included is a high accuracy 1.225V reference to compare with the supply output setpoint. Typical applications are linear feedback power supplies, inverters, uninterruptible power supplies (UPS), DOSA-compatible modules, and voltage monitors.
- Stable over time and temperature
- 0.5% initial accuracy, 1% accuracy over the full temperature range
- Compatible with Type II or Type III compensation networks
- Reference voltage is 1.225V, low power operation is <lt/>7mA total
- Isolation voltage is 5KVrms reinforced
- Common-mode rejection is 72dB typical (VDD1 = VDD2 = 3V to 20V for TA = TMIN to TMAX)
- Power supply rejection is 60dB minimum (DC, VDD1 = VDD2 = 3V to 20V)
- Bandwidth is 200KHz typical
- 16-lead SOIC-IC package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Supply Voltage Range | 3V to 20V |
| IC Case / Package | WSOIC |
| Gain Bandwidth Product | 200kHz |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | WSOIC |
| No. of Amplifiers | 1 Amplifier |
| Isolation Voltage | 5kVrms |
|---|---|
| Supply Voltage Range | 3V to 20V |
| No. of Pins | 16Pins |
| Gain Non-Linearity Max | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| Input Offset Voltage | - |
| Bandwidth | 200kHz |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
