
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4160BRIZCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 60AK5957 |
| Your Part Number | |
| Technical Datasheet |
849 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 10+ | $13.250 |
| 25+ | $12.670 |
| 50+ | $12.080 |
| 100+ | $11.730 |
| 250+ | $11.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4160BRIZCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 60AK5957 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| No. of Channels | 2 Channel |
| Supply Voltage Min | 3.1V |
| Propagation Delay | 60ns |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Interface Case Style | SOIC |
| Data Rate | 12Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM4160 is a USB port isolator, based on Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and are easily integrated with low and full speed USB-compatible peripheral devices. It provides mechanisms for detecting the direction of data flow and control over the state of the output buffers. Data direction is determined on a packet-by-packet basis. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60601-1: 250 V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is widely used in application such as USB peripheral isolation, isolated USB hub, medical applications etc.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- Maximum data rate is 12Mbps
- Maximum propagation delay is 70ns at 5V
- Maximum jitter is 3ns
- Bidirectional communication
- USB 2.0 compatible
- High common-mode transient immunity is <gt/>35KV/μs typ
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Data Rate | 12Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 2 Channel |
|---|---|
| Propagation Delay | 60ns |
| IC Case / Package | SOIC |
| Interface Case Style | SOIC |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
