
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.000 | $15.00 |
| Total Price | $15.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 25+ | $11.070 |
| 50+ | $10.650 |
| 100+ | $10.230 |
| 250+ | $10.030 |
| 500+ | $9.820 |
| 1000+ | $9.620 |
| 2500+ | $9.410 |
Product Information
Product Overview
ADUM4160 is a USB port isolator, based on Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and are easily integrated with low and full speed USB-compatible peripheral devices. It provides mechanisms for detecting the direction of data flow and control over the state of the output buffers. Data direction is determined on a packet-by-packet basis. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60601-1: 250 V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is widely used in application such as USB peripheral isolation, isolated USB hub, medical applications etc.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- Maximum data rate is 12Mbps
- Maximum propagation delay is 70ns at 5V
- Maximum jitter is 3ns
- Bidirectional communication
- USB 2.0 compatible
- High common-mode transient immunity is <gt/>35KV/μs typ
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
60ns
5.5V
SOIC
12Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2Channels
3.1V
SOIC
16Pins
CMOS
Digital Isolator
5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
