
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4152BRIZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel86AK8208RL Cut Tape86AK8208 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.630 | $14.63 |
| Total Price | $14.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 25+ | $10.780 |
| 50+ | $10.360 |
| 100+ | $9.930 |
| 250+ | $9.730 |
| 500+ | $9.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4152BRIZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel86AK8208RL Cut Tape86AK8208 |
| Technical Datasheet | |
| No. of Channels | 7Channels |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Data Rate | 34Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM4152BRIZ-RL is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and active-low SS SPI bus signals supports SPI clock rates of up to 17MHz. This isolator provides three additional independent low-data rate isolation channels in three different channel direction combinations. It is approved by UL recognition per UL 1577, 5000V rms for 1 minute SOIC long package, CSA certification per IEC 62368-1, IEC 61010-1, and IEC, 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, maximum working insulation voltage (VIORM): 849V peak. It is used in applications such as industrial programmable logic controllers (PLCs), and sensor isolation.
- 4 high speed, low propagation delay, SPI signal isolation channels
- High common-mode transient immunity is <gt/>35KV/µs typical
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 3
- 17MHz maximum data rate
- 14ns maximum propagation delay at 5V
- 5000Vac isolation rating
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 20-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 7Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | SOIC |
| Data Rate | 34Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
