
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $10.760 |
| 25+ | $10.330 |
| 50+ | $9.890 |
| 100+ | $9.520 |
| 250+ | $9.140 |
| 500+ | $8.820 |
Product Information
Product Overview
ADUM4151 is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology. It is approved by UL recognition per UL 1577, 5000V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, Maximum working insulation voltage (VIORM): 849V peak. It is widely used in application such as industrial programmable logic controllers (PLCs), sensor isolation etc.
- Number of inputs, VDD1 side is 5
- Number of inputs, VDD2 side is 2
- Maximum SPI clock rate is 17MHz
- Maximum propagation delay is 14ns at 5V
- Isolation rating is 5000VAC
- High common-mode transient immunity is <gt/>35KV/µs typ
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SOIC-IC wide body
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7 Channel
3V
5.5V
WSOIC
34Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
7Channels
16ns
WSOIC
20Pins
CMOS
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
