
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $8.710 | $8.71 |
| Total Price | $8.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 25+ | $6.250 |
| 50+ | $5.980 |
| 100+ | $5.710 |
| 250+ | $5.440 |
| 500+ | $5.420 |
| 1000+ | $5.150 |
| 2500+ | $5.010 |
Product Information
Product Overview
ADUM3401CRWZ-RL is a 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. It operates with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in applications such as general-purpose multichannel isolation, SPI/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation.
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 1
- 90Mbps maximum data rate
- 32ns maximum propagation delay at 5V
- 2ns maximum pulse width distortion
- Enhanced system-level ESD performance per IEC 61000-4-x
- Bidirectional communication, 3.3V/5V level translation
- High common-mode transient immunity is >35KV/μs typical
- Operating temperature range from -40°C to +105°C
- 16-lead SOIC-W package
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
