| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $4.950 |
| 25+ | $4.670 |
| 94+ | $4.380 |
| 141+ | $4.230 |
| 282+ | $4.090 |
| 517+ | $3.960 |
Product Information
Product Overview
ADUM3300 is a triple-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. This isolator provide three independent isolation channels in a variety of channel configurations and data rates. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak, CQC Certification per GB4943.1-2011. It is widely used in application such as general-purpose multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation etc.
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 0
- Maximum data rate is 90Mbps
- Maximum propagation delay is 32ns at 5V
- Maximum pulse width distortion is 2ns
- Bidirectional communication, output enable function
- High common-mode transient immunity is <gt/>25 kV/μs
- Operating temperature range is −40°C to +105°C
- Packaging style is 16-lead wide body SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3 Channel
30ns
5.5V
16Pins
120Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (25-Jun-2025)
3Channels
3V
WSOIC
WSOIC
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate