
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 25+ | $3.420 |
| 50+ | $3.260 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.890 |
Product Information
Product Overview
ADUM3201WARZ-RL7 is a dual-channel, digital isolator, with enhanced system-level ESD reliability based on the Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, the iCoupler device removes the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effect is eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Applications include size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor.
- 1 number of input VDD1 side, 1 number of input VDD2 side
- 1Mbps maximum data rate, 150ns maximum propagation delay (5V)
- Enhanced system-level ESD performance per IEC 61000-4-x
- Bidirectional communication, 3.3V/5V level translation
- Precise timing characteristics, qualified for automotive applications
- Pulse width distortion is 40ns max (tPLH − tPHL, 5V, TA = 25°C, 105°C operation)
- High common-mode transient immunity is >35KV/μs typical at (VIx = VDDX, VCM = 1000V)
- UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak
- 8 lead SOIC-N package, temperature range from -40°C to +125°C
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kVrms
125°C
-
3V
NSOIC
25Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
