
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.900 | $9.90 |
| Total Price | $9.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $7.540 |
| 25+ | $6.700 |
| 50+ | $6.460 |
| 100+ | $6.210 |
| 250+ | $6.200 |
| 500+ | $6.080 |
| 1000+ | $5.940 |
Product Information
Product Overview
ADUM3200TRZ-EP-RL7 is a dual-channel, digital isolator with enhanced system-level ESD reliability. Combining high-speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. It provides two independent isolation channels in a variety of channel configurations and data rates. The isolator contains various circuit and layout changes to provide increased capability relative to system-level IEC 61000- 4-x testing (ESD, burst, and surge). The application includes size-critical multichannel isolation, serial peripheral interface (SPI)/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, and battery monitors.
- Enhanced system-level ESD performance per IEC 61000-4-x
- Supports defense and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, enhanced product change notification
- Supply voltage range from 3.0 to 5.5V
- Data rate is 25Mbps max (Within PWD limit, 5V, 125°C)
- Propagation delay range from 20 to 45ns (50% input to 50% output, 5V, 125°C)
- Pulse width distortion is 3ns max (tPLH − tPHL, 5V, 125°C)
- Propagation delay skew is 15ns max (between any two units, 5V, 125°C)
- Output rise/fall time is 2.5ns typ (10% to 90%, 5V, 125°C)
- 8-Lead SOIC-N package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
2.5kV
125°C
-
3V
NSOIC
25Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
