
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM3200BRZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9538RL Cut Tape53AK9538 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 25+ | $4.100 |
| 50+ | $3.920 |
| 100+ | $3.730 |
| 250+ | $3.580 |
| 500+ | $3.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM3200BRZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9538RL Cut Tape53AK9538 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| No. of Channels | 2Channels |
| Propagation Delay | 55ns |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| Interface Case Style | NSOIC |
| No. of Pins | 8Pins |
| Data Rate | 10Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 2.5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM3200 is a dual-channel, digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. This isolator provide two independent isolation channels in a variety of channel configurations and data rates. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is widely used in application such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor etc.
- Bidirectional communication
- 3.3V/5V level translation
- High common-mode transient immunity is <gt/>25KV/μs
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- Maximum data rate is 10Mbps
- Maximum propagation delay is 50ns at 5V
- Maximum pulse width distortion is 3ns
- Operating temperature range is −40C° to +105C°
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Propagation Delay | 55ns |
| Supply Voltage Max | 5.5V |
| Interface Case Style | NSOIC |
| Data Rate | 10Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 2.5kV |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
