
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM241D1BRIZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 07AM7061 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 3000+ | $3.140 |
| 6000+ | $3.080 |
| 12000+ | $3.010 |
| 18000+ | $2.950 |
| 30000+ | $2.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM241D1BRIZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 07AM7061 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 150Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM241D1BRIZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak, 8000V peak reinforced surge isolation voltage, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 1
- 5KV rms withstand voltage rating
- High fail-safe output state, input disabled
- isoPower integrated, isolated dc-to-dc converter, regulated 3.3V or 5V output
- Up to 500mW output power, jitter is 490ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- High common-mode transient immunity is >35KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-IC package
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | WSOIC |
| Data Rate | 150Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
