| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $3.420 |
| 25+ | $2.950 |
| 50+ | $2.680 |
| 100+ | $2.410 |
| 250+ | $2.140 |
| 500+ | $1.980 |
Product Information
Product Overview
ADUM226N0WBRIZ-RL is a dual channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA certification per IEC 62368-1, IEC 61010-1, and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak, 10,000V peak surge/impulse voltage rating, CQC Certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, industrial field bus isolation, automotive systems.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- 5KV rms withstand voltage rating, low fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/µs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Jitter is 380ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
5kV
125°C
-
1.7V
SOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate