
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.110 | $10.11 |
| Total Price | $10.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 25+ | $7.320 |
| 50+ | $7.020 |
| 100+ | $6.710 |
| 250+ | $6.610 |
| 500+ | $6.480 |
Product Information
Product Overview
ADUM2251ARIZ-RL is a hot swappable digital isolator with nonlatching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. It provides one bidirectional channel and one unidirectional channel for those applications where a bidirectional clock is not required. It contains hot swap circuitry to prevent data glitches when an unpowered card is inserted onto an active bus. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400V rms (reinforced), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. It is used in applications such as isolated I²C, SMBus, or PMBus interfaces, multilevel I²C interfaces, power supplies, networking, power over ethernet.
- Number of inputs, VDD1 side is 2, bidirectional I²C communication
- Number of inputs, VDD1 side is 1, open-drain interfaces
- 1Mbps maximum data rate, suitable for hot swap applications
- 30mA current sink capability, 1000KHz operation
- 3V to 5.5V supply/logic levels
- Common mode transient immunity is 35KV/µs typical
- Input capacitance is 4pF typical
- Operating temperature range from -40°C to +105°C
- 16-lead SOIC-IC package
Technical Specifications
2Channels
5.5V
16Pins
-
Hot Swappable Digital Isolator
5kV
105°C
-
3V
SOIC
1Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
