
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM161N1BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5823 |
| Your Part Number | |
| Technical Datasheet |
384 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.780 |
| 25+ | $4.500 |
| 50+ | $4.210 |
| 100+ | $4.080 |
| 250+ | $3.940 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM161N1BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5823 |
| Technical Datasheet | |
| No. of Channels | 6 Channel |
| No. of Channels | 6Channels |
| Supply Voltage Min | 1.7V |
| Propagation Delay | 7.2ns |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| Interface Case Style | NSOIC |
| No. of Pins | 16Pins |
| Data Rate | 150Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 3kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM161N is a 6-channel digital isolator. It is based on Analog Devices, Inc., icoupler®technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is certified by UL recognition: 3000V rms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak, CQC certification per GB4943.1-2011. This digital isolator is widely used in application such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
- High robustness to radiated and conducted noise
- Low dynamic power consumption
- High common-mode transient immunity is 100KV/μs
- 1.8V to 5V level translation, 150Mbps maximum guaranteed data rate
- Low propagation delay is 13ns max for 5V operation and 15ns max for 1.8V operation
- Operating supply voltage range is 1.7V to 5.5V
- Quiescent supply current is 2.5mA at VI5 = 0(N0), 1(N1)6, TA = 25°C, VDD1 = VDD2 = 5V
- No of inputs on VDD1 side is 5, no of inputs on VDD2 side is 1
- Withstand voltage rating is 3KV rms, fail-safe output state is high
- Operating temperature range is −40°C to +125°C, package style is 16-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 6 Channel |
|---|---|
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | NSOIC |
| Data Rate | 150Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 6Channels |
|---|---|
| Propagation Delay | 7.2ns |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
