
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM1445ARQZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 60AK5807 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $6.000 |
| 25+ | $5.690 |
| 50+ | $5.390 |
| 100+ | $5.080 |
| 250+ | $4.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM1445ARQZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 60AK5807 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| No. of Channels | 4 Channel |
| Supply Voltage Min | 2.25V |
| Propagation Delay | 120ns |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| Interface Case Style | QSOP |
| Data Rate | 2Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 2.5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM1445 is a quad channel, micropower, digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation component provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 2500V rms for 1 minute per UL 1577 QSOP package, 3750V rms for 1 minute per UL 1577 SSOP package, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 565VPEAK QSOP package, VIORM = 645VPEAK SSOP package, IECEx and ATEX intrinsic safety, Sira 0518 II 1G Ex is IIC Ga. It is used in application such as general-purpose, low power multichannel isolation, 1MHz, low power peripheral interface (SPI), 4mA to 20mA loop process controls etc.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- Maximum data rate is 2Mbps
- Default output state is low
- Maximum propagation delay is 180ns at 3.3V
- Refresh rate is 14kbps typ
- Bidirectional communication
- High common-mode transient immunity is <gt/>40kV/µs typ
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Data Rate | 2Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 4 Channel |
|---|---|
| Propagation Delay | 120ns |
| IC Case / Package | QSOP |
| Interface Case Style | QSOP |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 2.5kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
