
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 25+ | $3.420 |
| 50+ | $3.290 |
| 100+ | $3.160 |
| 250+ | $2.990 |
| 500+ | $2.960 |
| 1000+ | $2.770 |
| 2500+ | $2.710 |
Product Information
Product Overview
ADUM141D0BRZ-RL7 is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Application includes general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Common-mode transient is 100kV/μs typ (VIx = VDDx, VCM = 1000V, TA = 25°C)
- High robustness to radiated and conducted noise, 3 number of I/p VDD1 side
- Propagation delay is 7.2ns typ (50% input to 50% output, TA = 25°C)
- Data rate is 150Mbps min (Within PWD limit, TA = 25°C), 1 number of input VDD2 side
- UL recognition - 3000V rms/3750V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, CQC certification per GB4943.1-2011
- VDE certificate of conformity - DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849V peak
- 3.0kVrms withstand voltage rating, low fail safe o/p state, input disable
- Low dynamic power consumption
- 16-Lead SOIC-N package, temperature range from -40°C to +125°C
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
3.75kVrms
125°C
-
1.7V
NSOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
