
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM141D0BRWZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53AK9478 |
| Product Range | ADUM141D Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 3000+ | $2.810 |
| 6000+ | $2.750 |
| 12000+ | $2.700 |
| 18000+ | $2.640 |
| 30000+ | $2.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM141D0BRWZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 53AK9478 |
| Product Range | ADUM141D Series |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| No. of Channels | 4 Channel |
| Propagation Delay | 7.2ns |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| Interface Case Style | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 150Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 3.75kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | ADUM141D Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM141D is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. Safety and regulatory approvals are UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849 V peak, CQC certification per GB4943.1-2011. This isolator is mainly used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation etc.
- High common-mode transient immunity is 100kV/μs
- High robustness to radiated and conducted noise, low propagation delay
- 1.8V to 5V level translation
- 150Mbps maximum guaranteed data rate
- Backward compatibility
- Low dynamic power consumption
- Withstand voltage rating is 3.75kV rms
- Operating temperature range is −40°C to +125°C
- Number of inputs VDD1 side is 3, fail-safe output state is low
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Propagation Delay | 7.2ns |
| Supply Voltage Max | 5.5V |
| Interface Case Style | WSOIC |
| Data Rate | 150Mbps |
| Output Level | CMOS |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | ADUM141D Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 4 Channel |
|---|---|
| Supply Voltage Min | 1.7V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3.75kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
