Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.080 |
| 25+ | $2.830 |
| 50+ | $2.700 |
| 100+ | $2.560 |
| 250+ | $2.490 |
Product Information
Product Overview
ADUM140E0BRQZ-RL7 is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- 3KVrms withstand voltage rating
- Low fail-safe output state, output enable
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
3kV
125°C
-
1.7V
QSOP
150Mbps
-
Magnetic
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate