
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 3000+ | $2.260 |
| 6000+ | $2.210 |
| 12000+ | $2.170 |
| 18000+ | $2.120 |
| 30000+ | $2.080 |
Product Information
Product Overview
ADUM131E0BRZ is a triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- 3.75KV rms withstand voltage rating
- Low fail-safe output state, output enable
- Low dynamic power consumption, 1.8V to 5V level translation
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
5.5V
16Pins
-
Digital Isolator
3.75kV
125°C
-
No SVHC (04-Feb-2026)
1.7V
NSOIC
150Mbps
-
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
