
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 3000+ | $2.260 |
| 6000+ | $2.210 |
| 12000+ | $2.170 |
| 18000+ | $2.120 |
| 30000+ | $2.080 |
Product Information
Product Overview
ADUM131D1BRWZ is a triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- 3KVrms withstand voltage rating
- High fail-safe output state, input disable
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
5.5V
16Pins
-
Digital Isolator
3.75kV
125°C
-
1.7V
WSOIC
150Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
