
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 3000+ | $2.460 |
| 6000+ | $2.410 |
| 12000+ | $2.360 |
| 18000+ | $2.310 |
| 30000+ | $2.260 |
Product Information
Product Overview
ADUM1280 is a dual channel digital isolator. This isolator is based on Analog device, Inc., icoupler® technology. It provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. This isolator also provide lower voltage system which enables a voltage translation functionality across the isolation barrier. This isolator is widely used in application such as general-purpose multichannel isolation, data converter isolation, industrial field bus isolation, hybrid electric vehicles, battery monitor, and motor drive. It is approved by UL recognition: 3000V rms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12.
- Number of inputs on VDD1 side is 2, number of inputs on VDD2 side is 0
- Maximum data rate is 25Mbps
- Maximum propagation delay is 35ns (at 5V)
- Output default state is high
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
- Operating voltage range is 3.135V to 5.5V
- Low dynamic power consumption, bidirectional communication
- High speed CMOS and monolithic air core transformer technology
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
35ns
5.5V
8Pins
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2Channels
3.135V
NSOIC
NSOIC
CMOS
Digital Isolator
3kV
125°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
