
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.470 |
| 25+ | $2.250 |
| 50+ | $2.140 |
| 100+ | $2.040 |
| 250+ | $1.960 |
| 500+ | $1.920 |
| 1000+ | $1.860 |
Product Information
Product Overview
ADTL084 is a low cost JFET input operational amplifier. It offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. It is widely used in application such as general-purpose amplification power control and monitoring, active filters, industrial/process control, data acquisition, sample and hold circuits, integrators, input buffering.
- Low input bias current is 10pA maximum
- Offset voltage range is 5.5mV maximum
- Voltage noise density is 16nV/√Hzt, unity-gain stable
- Wide bandwidth is 5MHz
- Slew rate is 20V/μs, offset voltage drift is 10μV/°C
- CMRR is 80dB minimum
- Total harmonic distortion is 0.001%
- Supply current is 1.2mA typical
- Operating temperature range is −40°C to +125°C
- Package style is 14-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
20V/µs
8V to 36V
14Pins
-
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
20V/µs
5MHz
8V to 36V
NSOIC
JFET
1.5mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
