
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $2.820 |
| 50+ | $2.680 |
| 100+ | $2.540 |
| 250+ | $2.410 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 2500+ | $2.290 |
Product Information
Product Overview
ADT75 is a 12bit digital temperature sensor. It contains a band gap temperature sensor and a 12-bit analog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The device offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. It is widely used in application such as Isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications etc.
- Accuracy is ±1.0°C from 0°C to 70°C
- SMBus/I²C-compatible interface
- Operating voltage range is 2.7V to 5.5V
- ADC resolution is 12bits, over temperature indicator
- Shutdown mode for low power consumption
- Power consumption 79µW typically at 3.3V
- Input current ±1µA typ at (VIN = 0V to VDD)
- Temperature accuracy is ±1°C
- Operating temperature range is –55°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
± 1°C
-55°C
125°C
MSOP
2.7V
1Channels
I2C, SMBus
150°C
-
-
Digital
± 1°C
-55°C
125°C
MSOP
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
