
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.170 |
| 25+ | $2.020 |
| 50+ | $1.870 |
| 100+ | $1.780 |
| 250+ | $1.690 |
| 500+ | $1.630 |
Product Information
Product Overview
ADT7302 is a complete temperature monitoring system. It contains a band gap temperature sensor and a 13bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. This has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™, and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. Its wide supply voltage range, low supply current and SPI-compatible interface make it ideal for a variety of applications, including PCs, office equipment, automotive and domestic appliances. Typical applications are medical equipment, automotive, environmental controls, oil temperature, hydraulic systems, cell phones, hard disk drives, personal computers, electronic test equipment, office equipment, domestic appliances, process control.
- On-chip temperature sensor that allows an accurate measurement of the ambient temperature
- SPI- and DSP-compatible serial interface, shutdown mode, compatible with AD7814
- Accuracy is ±2°C max (TA=0°C to 70°C, VDD=2.7V to 5.25V)
- Supply voltage range from 2.7 to 5.25V (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
- Temperature conversion time 1.2ms (TA=TMIN to TMAX, VDD=2.7V to 5.25V)
- Supply shutdown current is 1µA max (VDD=3.3V, TA=0°C to 70°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 2°C
-40°C
+125°C
MSOP
2.7V
1Channels
SPI
125°C
-
-
Digital
± 1°C
-40°C
125°C
MSOP
8Pins
5.25V
13 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
