
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.490 |
| 5+ | $21.530 |
| 10+ | $19.560 |
| 25+ | $18.660 |
| 50+ | $17.750 |
| 100+ | $17.240 |
| 250+ | $16.720 |
Product Information
Product Overview
ADSP-BF706BCPZ-4 is a Blackfin®+ core embedded processor. The Blackfin processor combines a dualMAC 16bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32bit MAC and 16bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, this provides world-class power management and performance.
- 400MHz maximum processor instruction rate, 1024Kbytes L2 SRAM
- Dual 16bit or single 32bit MAC support per cycle
- 16bit complex MAC and many other instruction set enhancements
- Instruction set compatible with previous Blackfin products
- Large on-chip L2 SRAM with ECC protection
- Security and one-time-programmable memory
- Crypto hardware accelerators, fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
- 88-lead LFCSP-VQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
-
LFCSP-VQ
-
1MB
512KB
1.155V
-40°C
Blackfin+ Series
MSL 3 - 168 hours
32 bit
400MHz
88Pins
CAN, I2C, SPI, UART, USB
1Cores
1.045V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
