
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 10+ | $17.480 |
| 25+ | $16.830 |
| 50+ | $16.190 |
| 100+ | $15.540 |
| 250+ | $14.950 |
| 500+ | $14.320 |
Product Information
Product Overview
ADSP-BF504 is a blackfin embedded processor. This processor is a member of the Blackfin® family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combine a dualMAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. This processor is completely code compatible with other Blackfin processors. This processor offers performance upto 400MHz and reduced static power consumption. By integrating a rich set of industry-leading system peripherals and memory, Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package.
- Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs, 40bit shifter
- Advanced debug, trace, and performance monitoring, off-chip voltage regulator interface
- Accepts a range of supply voltages for internal and I/O operations
- External (interface-accessible) memory controller with glue less support for boot ROM
- Flexible booting options from SPI memory or from host devices including SPI, PPI, and UART
- Memory management unit providing memory protection
- Two 32bit up/down counters with rotary support, eight 32bit timers/counters with PWM support
- Controller Area Network (CAN) controller, 2-wire interface (TWI) controller, 12 peripheral DMAs
- Operating temperature range from -40°C to +85°C, event handler with 52 interrupt inputs
- Package style is 88-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
-
LFCSP-VQ
-
68KB
-
1.47V
-40°C
Blackfin Series
MSL 3 - 168 hours
32 bit
400MHz
88Pins
CAN, I2C, SPI, UART
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
