
| Quantity | Price |
|---|---|
| 1+ | $1,970.610 |
Product Information
Product Overview
ADRV9375-W/PCBZ is a radio card designed to showcase the AD9375, the first wideband RF transceiver with integrated DPD targeting 3G/4G small cell and massive MIMO. The radio card provides a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution, and a high performance clocking solution are populated on the board. In addition, a 3rd party PA evaluation card is included in the package for DPD evaluation.
- Complete radio card platform containing AD9375 DPD with high efficiency PA
- Narrow band and wide band tuning range
- ADRV9375-W/PCBZ matched for 300MHz – 6GHz
- Complete with high efficiency power supply solution and clocking solution for AD9375
- FMC connector to Xilinx ZC706 motherboard
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
Contents
ADRV9375-W/PCBZ radio card, SKY66297 power amplifier (PA) evaluation card, Two 8GB SD cards(one for Linux driver and IIO scope (AD-FMC-SDCARD), one for Windows-based GUI (ADRV9009-SDCARD)).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
AD9375BBCZ
RF Transceiver
-
Analog Devices
RF Transceiver
Evaluation Board AD9375BBCZ, Software
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
