New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  ADRF5545ABCPZN

                                                                                                  Receiver Front End, Dual, 2.4 to 4.2 GHz, 4.75 to 5.25 V, -40 to 105 °C, LFCSP-EP-40

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5545ABCPZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5545ABCPZN
                                                                                                  Newark Part No.49AK8834
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$27.920
                                                                                                  5+$26.140
                                                                                                  10+$24.360
                                                                                                  25+$21.910
                                                                                                  50+$21.570
                                                                                                  100+$21.220
                                                                                                  250+$20.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5545ABCPZN
                                                                                                  Newark Part No.49AK8834
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionReceiver
                                                                                                  RF Primary FunctionReceiver
                                                                                                  Frequency Min2.4GHz
                                                                                                  Frequency Max4.2GHz
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Data Rate-
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins40Pins
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max4.2GHz
                                                                                                  Frequency Response RF Max4.2GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  RF Receiver ApplicationsTDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity dBm-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADRF5545A is a dual-channel, integrated radio frequency (RF), front-end multichip module designed for time division duplexing (TDD) applications that operates from 2.4GHz to 4.2GHz. It is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high power silicon single-pole, double-throw (SPDT) switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure (NF) of 1.45dB and a high gain of 32dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA. It is used in application such as wireless infrastructure, TDD massive multiple input and multiple output and active antenna systems, TDD-based communication systems etc.

                                                                                                  • Integrated dual-channel RF front end, 2-stage LNA and high power SPDT switch
                                                                                                  • On-chip bias and matching, single supply operation
                                                                                                  • Channel to channel isolation is 47dB typ at (receive operation, TCASE = 25°C)
                                                                                                  • Insertion loss is 0.65dB typ at (transmit operation at 3.6GHz, TCASE = 25°C)
                                                                                                  • Single event (<lt/>10 sec operation), high OIP3 is 32dBm typ at (TCASE = 25°C)
                                                                                                  • Power-down mode and low gain mode for LNA, positive logic control
                                                                                                  • High gain is 86 typ at (TCASE = 25°C), low gain is 36mAtyp at (TCASE = 25°C)
                                                                                                  • Power down mode is 12mA typ at (TCASE = 25°C
                                                                                                  • Operating temperature is -40°C to +105°C
                                                                                                  • Package style is 40-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Frequency Response RF Max

                                                                                                  4.2GHz

                                                                                                  RF Receiver Applications

                                                                                                  TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF Primary Function

                                                                                                  Receiver

                                                                                                  Frequency Max

                                                                                                  4.2GHz

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Frequency Response RF Max

                                                                                                  4.2GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.