Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5532BCPZNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel16AM6372RL
Cut Tape16AM6372
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.690 | $19.69 |
| Total Price | $19.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.690 |
| 10+ | $17.160 |
| 25+ | $16.270 |
| 50+ | $15.680 |
| 100+ | $15.070 |
| 250+ | $14.350 |
| 500+ | $13.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5532BCPZNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel16AM6372RL
Cut Tape16AM6372
Frequency Min2.3GHz
RF Primary FunctionReceiver
Frequency Max2.7GHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
RF IC Case StyleLFCSP-EP
Frequency Response RF Min2.3GHz
Frequency Response RF Max2.7GHz
Operating Temperature Min-40°C
Receiving Current118mA
Operating Temperature Max105°C
RF Receiver ApplicationsWireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.3GHz
Frequency Max
2.7GHz
Supply Voltage Max
5.25V
No. of Pins
24Pins
Frequency Response RF Min
2.3GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
RF Primary Function
Receiver
Supply Voltage Min
4.75V
IC Case / Package
LFCSP-EP
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
2.7GHz
Receiving Current
118mA
RF Receiver Applications
Wireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
