
| Quantity | Price |
|---|---|
| 1+ | $29.890 |
| 5+ | $27.020 |
| 10+ | $24.140 |
| 25+ | $22.710 |
| 50+ | $21.920 |
| 100+ | $21.130 |
Product Information
Product Overview
ADRF5300 is a reflective, SPDT switch manufactured in the silicon process. It is developed for 5G applications ranging from 24GHz to 32GHz. It has a low insertion loss of 1.1dB, a high isolation of 38dB, and an RF input power handling capability of 28dBm average and 36dBm peak. It incorporates a negative voltage generator (NVG) to operate with a single positive supply of 3.3V (VDD) applied to the VDD pin. The device employs CMOS- and low voltage transistor to transistor logic (LVTTL)-compatible controls. It is used in applications such as industrial scanner, test instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Reflective design
- 0.1dB power compression is 37dBm typical at (VDD = 3.3V)
- Input third-order intercept is 63dBm typical at (VDD = 3.3V)
- Steady state average is 28dBm maximum at (VDD = 3.3V)
- Steady state peak is 36dBm maximum at (VDD = 3.3V)
- Internal negative voltage generator
- RF settling time (0.1dB final RF output) is 70ns typical at (VDD = 3.3V)
- Operating temperature is -40°C to +105°C
- Package style is 20-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
32GHz
24GHz
32GHz
LGA-EP
3.45V
-40°C
1.1dB
-
No SVHC (04-Feb-2026)
SPDT
24GHz
32GHz
LGA-EP
3.15V
20Pins
105°C
65dBm
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
