
40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $146.100 |
| 5+ | $133.680 |
| 10+ | $121.260 |
Product Information
Product Overview
ADRF5026 is a nonreflective, single-pole, double-throw (SPDT) radio frequency (RF) switch manufactured in a silicon process. It operates from 100MHz to 44GHz with better than 3.8dB of insertion loss and 45dB of isolation. It features an all off control, where both RF ports are in an isolation state. It has a nonreflective design and both of the RF ports are internally terminated to 50 ohm. It requires a dual-supply voltage of +3.3V and -3.3V. This device employs complimentary metal-oxide semiconductor/low-voltage transistor-transistor logic (CMOS/LVTTL) logic-compatible controls. It is pin-compatible with the ADRF5027 low frequency cut-off version, which operates from 9KHz to 44GHz. It is used in applications such as industrial scanners, test and instrumentation, cellular infrastructure: 5G mmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- High isolation is 55dB typical at (100MHz to 18GHz)
- 1dB compression is 27dBm typical at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 53dBm typical at (VDD = 3.3V, VSS = -3.3V)
- Insertion loss path is 24dBm maximum at (VDD = 3.3V, VSS = -3.3V)
- Isolation path is 24dBm maximum at (VDD = 3.3V, VSS = -3.3V)
- All off state control, no low frequency spurious signals
- 0.1dB RF settling time is 40ns typical
- Rise and fall time is 8ns typical at (VDD = 3.3V, VSS = -3.3V)
- Operating temperature is -40°C to +105°C
- Package style is 20-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPDT
44GHz
100MHz
LGA-EP
-3.45V
20Pins
-40°C
1.2dB
-
No SVHC (04-Feb-2026)
100MHz
100MHz
44GHz
44GHz
LGA-EP
3.45V
105°C
53dBm
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
