Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5020-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3460
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $463.400 |
Price for:Each
Minimum: 1
Multiple: 1
$463.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5020-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3460
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5020
IC FunctionSPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5020
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5020-EVALZ is an 100MHz to 30GHz, silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. For normal operation, two supply voltages, +3.3V and -2.5V, should be connected to the DC test points labeled VDD and VSS respectively while ground voltage is applied to the DC test point labeled GND.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5020
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
SPDT Switch
Kit Contents
Evaluation Board ADRF5020
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
