
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $1.850 |
| 25+ | $1.700 |
| 50+ | $1.610 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.430 |
| 1000+ | $1.420 |
Product Information
Product Overview
ADR510 is a 1V precision low noise shunt voltage reference. This device's advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100μA to a maximum of 10mA. This low operating current and ease of use make the device ideally suited for handheld battery-powered applications. A TRIM terminal is available on the device to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. It is widely used in application such as precision data acquisition systems, battery-powered equipment, cellular phone, notebook computer, PDA, GPS, 3V/5V, 8-/12bit data converters, portable medical instrument.
- No external capacitor required
- Low output noise is 4μV p-p typical at (0.1Hz to 10Hz)
- Initial accuracy is ±0.35% maximum
- Temperature coefficient is 70ppm/°C maximum
- Operating current range is 100μA to 10mA
- Output impedance is 0.3ohm maximum
- turn-on settling time is 10μs typical
- Operating temperature is -40°C to +85°C
- Package style is 3-lead SOT-23-3
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
0.9965V
3.5mV
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
1V
ADR510 Series
1.0035V
70ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
